
S8GC V7G | |
|---|---|
DigiKey Part Number | S8GCV7GTR-ND - Tape & Reel (TR) S8GCV7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8GC V7G |
Description | DIODE STANDARD 400V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8GC V7G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8GC | Taiwan Semiconductor Corporation | 4 390 | 1801-S8GCCT-ND | € 0,65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,76700 | € 7,67 |
| 100 | € 0,50880 | € 50,88 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

