
S5GBH | |
|---|---|
DigiKey Part Number | 1801-S5GBHTR-ND - Tape & Reel (TR) 1801-S5GBHCT-ND - Cut Tape (CT) 1801-S5GBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GBH |
Description | DIODE STANDARD 400V 5A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5GBH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3 778 | MURS140-E3/52TGICT-ND | € 0,75000 | Similar |
| MURS140-E3/5BT | Vishay General Semiconductor - Diodes Division | 15 280 | 112-MURS140-E3/5BTCT-ND | € 0,62000 | Similar |
| MURS240-E3/52T | Vishay General Semiconductor - Diodes Division | 1 789 | MURS240-E3/52TGICT-ND | € 0,75000 | Similar |
| MURS240-M3/52T | Vishay General Semiconductor - Diodes Division | 541 | 112-MURS240-M3/52TCT-ND | € 0,79000 | Similar |
| MURS340-E3/57T | Vishay General Semiconductor - Diodes Division | 2 295 | MURS340-E3/57TGICT-ND | € 1,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31300 | € 3,13 |
| 100 | € 0,19900 | € 19,90 |
| 500 | € 0,14982 | € 74,91 |
| 1 000 | € 0,13396 | € 133,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11377 | € 341,31 |
| 6 000 | € 0,10360 | € 621,60 |
| 9 000 | € 0,09841 | € 885,69 |
| 15 000 | € 0,09258 | € 1 388,70 |
| 21 000 | € 0,08912 | € 1 871,52 |
| 30 000 | € 0,08577 | € 2 573,10 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |







