
S1K | |
|---|---|
DigiKey Part Number | 1801-S1KTR-ND - Tape & Reel (TR) 1801-S1KCT-ND - Cut Tape (CT) 1801-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1K Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-13-F | Diodes Incorporated | 142 442 | RS1K-FDICT-ND | € 0,44000 | Similar |
| RS1KB-13-F | Diodes Incorporated | 13 498 | RS1KB-FDICT-ND | € 0,48000 | Similar |
| S1K | Diotec Semiconductor | 5 289 | 4878-S1KCT-ND | € 0,15000 | Similar |
| S1K-13-F | Diodes Incorporated | 57 129 | S1K-FDICT-ND | € 0,22000 | Similar |
| S1KB-13-F | Diodes Incorporated | 18 735 | S1KB-FDICT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,10060 | € 10,06 |
| 500 | € 0,07414 | € 37,07 |
| 1 000 | € 0,06557 | € 65,57 |
| 2 000 | € 0,05834 | € 116,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,04753 | € 356,48 |
| 15 000 | € 0,04313 | € 646,95 |
| 22 500 | € 0,04089 | € 920,03 |
| 37 500 | € 0,03837 | € 1 438,88 |
| 52 500 | € 0,03688 | € 1 936,20 |
| 75 000 | € 0,03543 | € 2 657,25 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |


