
S10GCH | |
|---|---|
DigiKey Part Number | 1801-S10GCHTR-ND - Tape & Reel (TR) 1801-S10GCHCT-ND - Cut Tape (CT) 1801-S10GCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10GCH |
Description | DIODE STANDARD 400V 10A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10GCH Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,45600 | € 4,56 |
| 100 | € 0,29470 | € 29,47 |
| 500 | € 0,22512 | € 112,56 |
| 1 000 | € 0,20268 | € 202,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17413 | € 522,39 |
| 6 000 | € 0,15975 | € 958,50 |
| 9 000 | € 0,15242 | € 1 371,78 |
| 15 000 | € 0,14419 | € 2 162,85 |
| 21 000 | € 0,13932 | € 2 925,72 |
| 30 000 | € 0,13458 | € 4 037,40 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

