


RS1MFSH | |
|---|---|
DigiKey Part Number | 1801-RS1MFSHTR-ND - Tape & Reel (TR) 1801-RS1MFSHCT-ND - Cut Tape (CT) 1801-RS1MFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFSH |
Description | DIODE STANDARD 1000V 1A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | RS1MFSH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1MFS | Taiwan Semiconductor Corporation | 27 997 | 1801-RS1MFSCT-ND | € 0,26000 | Parametric Equivalent |
| RS1MFSHMWG | Taiwan Semiconductor Corporation | 12 892 | RS1MFSHMWGCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16700 | € 1,67 |
| 100 | € 0,10460 | € 10,46 |
| 500 | € 0,07716 | € 38,58 |
| 1 000 | € 0,06826 | € 68,26 |
| 2 000 | € 0,06077 | € 121,54 |
| 5 000 | € 0,05263 | € 263,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,04545 | € 636,30 |
| 28 000 | € 0,04155 | € 1 163,40 |
| 42 000 | € 0,03956 | € 1 661,52 |
| 70 000 | € 0,03733 | € 2 613,10 |
| 98 000 | € 0,03601 | € 3 528,98 |
| 140 000 | € 0,03472 | € 4 860,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

