
RS1JAL | |
|---|---|
DigiKey Part Number | 1801-RS1JALTR-ND - Tape & Reel (TR) 1801-RS1JALCT-ND - Cut Tape (CT) 1801-RS1JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JAL |
Description | DIODE STANDARD 600V 1A THIN SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1JAL Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1JALH | Taiwan Semiconductor Corporation | 28 000 | 1801-RS1JALHCT-ND | € 0,30000 | Parametric Equivalent |
| RS1JF-T | Taiwan Semiconductor Corporation | 7 480 | 1801-RS1JF-TCT-ND | € 0,25000 | Parametric Equivalent |
| FR1JAFC_R1_00001 | Panjit International Inc. | 2 352 | 3757-FR1JAFC_R1_00001CT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13950 | € 13,95 |
| 500 | € 0,10378 | € 51,89 |
| 1 000 | € 0,09223 | € 92,23 |
| 2 000 | € 0,08251 | € 165,02 |
| 5 000 | € 0,07196 | € 359,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,04649 | € 650,86 |
| 28 000 | € 0,04345 | € 1 216,60 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

