Similar
Similar
Similar
Similar

RS1BHR3G | |
|---|---|
DigiKey Part Number | RS1BHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1BHR3G |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA102-G | Comchip Technology | 0 | CFRA102-G-ND | € 0,07399 | Similar |
| CGRA4002-G | Comchip Technology | 0 | CGRA4002-G-ND | € 0,04464 | Similar |
| ES1B-13-F | Diodes Incorporated | 538 053 | ES1B-FDICT-ND | € 0,44000 | Similar |
| RS1B-13-F | Diodes Incorporated | 54 321 | 31-RS1B-13-FCT-ND | € 0,36000 | Similar |
| RS1B-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | RS1B-M3/61T-ND | € 0,07400 | Similar |





