


PU1BLS | |
|---|---|
DigiKey Part Number | 1801-PU1BLSTR-ND - Tape & Reel (TR) 1801-PU1BLSCT-ND - Cut Tape (CT) 1801-PU1BLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1BLS |
Description | DIODE STANDARD 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 100 | € 0,16310 | € 16,31 |
| 500 | € 0,12202 | € 61,01 |
| 1 000 | € 0,10874 | € 108,74 |
| 2 000 | € 0,09754 | € 195,08 |
| 5 000 | € 0,08539 | € 426,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07788 | € 778,80 |
| 20 000 | € 0,07157 | € 1 431,40 |
| 30 000 | € 0,06835 | € 2 050,50 |
| 50 000 | € 0,06473 | € 3 236,50 |
| 70 000 | € 0,06259 | € 4 381,30 |
| 100 000 | € 0,06051 | € 6 051,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

