
P6SMB18CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB18CAHTR-ND - Tape & Reel (TR) 1801-P6SMB18CAHCT-ND - Cut Tape (CT) 1801-P6SMB18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CAH |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37400 | € 3,74 |
| 100 | € 0,23970 | € 23,97 |
| 500 | € 0,18166 | € 90,83 |
| 1 000 | € 0,16294 | € 162,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13914 | € 417,42 |
| 6 000 | € 0,12715 | € 762,90 |
| 9 000 | € 0,12103 | € 1 089,27 |
| 15 000 | € 0,11416 | € 1 712,40 |
| 21 000 | € 0,11010 | € 2 312,10 |
| 30 000 | € 0,10614 | € 3 184,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

