98V Clamp 6.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68

DigiKey Part Number
1801-P6KE68TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE68
Description
TVS DIODE 55.1VWM 98VC DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
98V Clamp 6.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
98V
Mfr
Current - Peak Pulse (10/1000µs)
6.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
55.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
61.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,09985€ 349,47
7 000€ 0,09102€ 637,14
10 500€ 0,08795€ 923,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,09985
Unit Price with VAT:€ 0,12182