P6KE16A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 685
Unit Price: € 0,90000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,08538
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 753
Unit Price: € 0,43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,14912
Datasheet
22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE16A

DigiKey Part Number
P6KE16ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE16A
Description
TVS DIODE 13.6VWM 22.5VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE16A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
13.6V
Supplier Device Package
Voltage - Breakdown (Min)
15.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE16ALittelfuse Inc.2 6851.5KE16ACT-ND€ 0,90000Similar
P6KE16ASMC Diode Solutions01655-P6KE16ATB-ND€ 0,08538Similar
P6KE16ADiotec Semiconductor3 7534878-P6KE16ACT-ND€ 0,43000Similar
P6KE16A-BLittelfuse Inc.0P6KE16A-BLF-ND€ 0,14912Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,07819€ 273,66
7 000€ 0,07309€ 511,63
87 500€ 0,07139€ 6 246,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,07819
Unit Price with VAT:€ 0,09539