
P4SMA91H | |
|---|---|
DigiKey Part Number | 1801-P4SMA91HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA91H |
Description | TVS DIODE 73.7VWM 131V DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 131V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA91H Models |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 73.7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 81.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 131V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06802 | € 510,15 |
| 15 000 | € 0,06243 | € 936,45 |
| Unit Price without VAT: | € 0,06802 |
|---|---|
| Unit Price with VAT: | € 0,08298 |

