
P4SMA39C | |
|---|---|
DigiKey Part Number | 1801-P4SMA39CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA39C |
Description | TVS DIODE 31.6VWM 56.4V DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.4V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 31.6V | Supplier Device Package |
Voltage - Breakdown (Min) 35.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 56.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08384 | € 628,80 |
| 15 000 | € 0,08049 | € 1 207,35 |
| Unit Price without VAT: | € 0,08384 |
|---|---|
| Unit Price with VAT: | € 0,10228 |

