
P4KE400CH | |
|---|---|
DigiKey Part Number | 1801-P4KE400CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400CH |
Description | TVS DIODE 324VWM 574VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 574V Clamp 730mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Category | Current - Peak Pulse (10/1000µs) 730mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 324V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 360V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 574V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13296 | € 664,80 |
| 10 000 | € 0,13193 | € 1 319,30 |
| Unit Price without VAT: | € 0,13296 |
|---|---|
| Unit Price with VAT: | € 0,16221 |

