
P4KE24A | |
|---|---|
DigiKey Part Number | 1801-P4KE24ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE24A Models |
Category | Current - Peak Pulse (10/1000µs) 12.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE24A | SMC Diode Solutions | 0 | 1655-P4KE24ATR-ND | € 0,06021 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06488 | € 324,40 |
| 10 000 | € 0,05897 | € 589,70 |
| 15 000 | € 0,05596 | € 839,40 |
| 25 000 | € 0,05497 | € 1 374,25 |
| Unit Price without VAT: | € 0,06488 |
|---|---|
| Unit Price with VAT: | € 0,07915 |


