
P4KE16CH | |
|---|---|
DigiKey Part Number | 1801-P4KE16CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE16CH |
Description | TVS DIODE 12.9VWM 23.5V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 17.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Category | Current - Peak Pulse (10/1000µs) 17.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.9V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07521 | € 376,05 |
| 10 000 | € 0,06853 | € 685,30 |
| 15 000 | € 0,06513 | € 976,95 |
| 25 000 | € 0,06131 | € 1 532,75 |
| 35 000 | € 0,05904 | € 2 066,40 |
| 50 000 | € 0,05684 | € 2 842,00 |
| 125 000 | € 0,05354 | € 6 692,50 |
| Unit Price without VAT: | € 0,07521 |
|---|---|
| Unit Price with VAT: | € 0,09176 |

