
P4KE130AH | |
|---|---|
DigiKey Part Number | 1801-P4KE130AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE130AH |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE130AH Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 111V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 124V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06488 | € 324,40 |
| 10 000 | € 0,05897 | € 589,70 |
| 15 000 | € 0,05596 | € 839,40 |
| 25 000 | € 0,05497 | € 1 374,25 |
| Unit Price without VAT: | € 0,06488 |
|---|---|
| Unit Price with VAT: | € 0,07915 |

