


MURF1660CTH | |
|---|---|
DigiKey Part Number | 1801-MURF1660CTH-ND |
Manufacturer | |
Manufacturer Product Number | MURF1660CTH |
Description | DIODE ARRAY GP 600V 16A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | MURF1660CTH Models |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 50 | € 0,81440 | € 40,72 |
| 100 | € 0,72790 | € 72,79 |
| 500 | € 0,57616 | € 288,08 |
| 1 000 | € 0,52734 | € 527,34 |
| 2 000 | € 0,48626 | € 972,52 |
| 5 000 | € 0,44183 | € 2 209,15 |
| 10 000 | € 0,41439 | € 4 143,90 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

