
MUR460H | |
|---|---|
DigiKey Part Number | 1801-MUR460HTR-ND - Tape & Reel (TR) 1801-MUR460HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460H |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR460H Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,53300 | € 5,33 |
| 100 | € 0,34660 | € 34,66 |
| 500 | € 0,26632 | € 133,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,23304 | € 291,30 |
| 2 500 | € 0,21245 | € 531,12 |
| 3 750 | € 0,20195 | € 757,31 |
| 6 250 | € 0,19015 | € 1 188,44 |
| 8 750 | € 0,18317 | € 1 602,74 |
| 12 500 | € 0,17638 | € 2 204,75 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

