
MUR420H | |
|---|---|
DigiKey Part Number | 1801-MUR420HTR-ND - Tape & Reel (TR) 1801-MUR420HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR420H |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR420H Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,55500 | € 5,55 |
| 100 | € 0,36180 | € 36,18 |
| 500 | € 0,27850 | € 139,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,24394 | € 304,93 |
| 2 500 | € 0,22256 | € 556,40 |
| 3 750 | € 0,21167 | € 793,76 |
| 6 250 | € 0,19942 | € 1 246,38 |
| 8 750 | € 0,19217 | € 1 681,49 |
| 12 500 | € 0,18512 | € 2 314,00 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

