
MUR305SH | |
|---|---|
DigiKey Part Number | 1801-MUR305SHTR-ND - Tape & Reel (TR) 1801-MUR305SHCT-ND - Cut Tape (CT) 1801-MUR305SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR305SH |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR305SH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44200 | € 4,42 |
| 100 | € 0,28510 | € 28,51 |
| 500 | € 0,21754 | € 108,77 |
| 1 000 | € 0,19573 | € 195,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16800 | € 504,00 |
| 6 000 | € 0,15403 | € 924,18 |
| 9 000 | € 0,14691 | € 1 322,19 |
| 15 000 | € 0,13891 | € 2 083,65 |
| 21 000 | € 0,13418 | € 2 817,78 |
| 30 000 | € 0,12957 | € 3 887,10 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

