


MMSZ5258B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5258BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5258BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5258BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B RHG |
Description | DIODE ZENER 36V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258B RHG Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 100 | € 0,07360 | € 7,36 |
| 500 | € 0,05378 | € 26,89 |
| 1 000 | € 0,04735 | € 47,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03914 | € 117,42 |
| 6 000 | € 0,03498 | € 209,88 |
| 9 000 | € 0,03286 | € 295,74 |
| 15 000 | € 0,03048 | € 457,20 |
| 21 000 | € 0,02907 | € 610,47 |
| 30 000 | € 0,02770 | € 831,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

