Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
The 60 Seconds NPI: ThinDPAK Schottky Rectifier | Taiwan Semiconductor

MBRAD1560DH

DigiKey Part Number
1801-MBRAD1560DHTR-ND - Tape & Reel (TR)
1801-MBRAD1560DHCT-ND - Cut Tape (CT)
1801-MBRAD1560DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAD1560DH
Description
DIODE ARR SCHOT 60V 15A THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
MBRAD1560DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
ThinDPAK
Voltage - Forward (Vf) (Max) @ If
750 mV @ 7.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,71800€ 7,18
100€ 0,47350€ 47,35
500€ 0,36826€ 184,13
1 000€ 0,33440€ 334,40
2 000€ 0,30591€ 611,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,27826€ 1 252,17
9 000€ 0,25869€ 2 328,21
13 500€ 0,24872€ 3 357,72
22 500€ 0,23753€ 5 344,43
31 500€ 0,23160€ 7 295,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300