
MBR10100 C0G | |
|---|---|
DigiKey Part Number | MBR10100C0G-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100 C0G |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR10100 C0G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR10100 | Taiwan Semiconductor Corporation | 168 | 1801-MBR10100-ND | € 1,21000 | Direct |


