Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU607G

DigiKey Part Number
1801-KBU607G-ND
Manufacturer
Manufacturer Product Number
KBU607G
Description
BRIDGE RECT 1PHASE 1KV 6A KBU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBU
Technology
Standard
Supplier Device Package
KBU
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,18000€ 2,18
10€ 1,39600€ 13,96
100€ 0,95200€ 95,20
500€ 0,76186€ 380,93
1 000€ 0,70071€ 700,71
2 000€ 0,64930€ 1 298,60
5 000€ 0,59371€ 2 968,55
10 000€ 0,56327€ 5 632,70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,18000
Unit Price with VAT:€ 2,65960