


HSJLWH | |
|---|---|
DigiKey Part Number | 1801-HSJLWHTR-ND - Tape & Reel (TR) 1801-HSJLWHCT-ND - Cut Tape (CT) 1801-HSJLWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSJLWH |
Description | DIODE STD 600V 800MA SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | HSJLWH Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 800mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 800 mA | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22900 | € 2,29 |
| 100 | € 0,14410 | € 14,41 |
| 500 | € 0,10742 | € 53,71 |
| 1 000 | € 0,09552 | € 95,52 |
| 2 000 | € 0,08550 | € 171,00 |
| 5 000 | € 0,07463 | € 373,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06790 | € 679,00 |
| 20 000 | € 0,06224 | € 1 244,80 |
| 30 000 | € 0,05936 | € 1 780,80 |
| 50 000 | € 0,05612 | € 2 806,00 |
| 70 000 | € 0,05420 | € 3 794,00 |
| 100 000 | € 0,05234 | € 5 234,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

