
HS3J-K M6G | |
|---|---|
DigiKey Part Number | 1801-HS3J-KM6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3J-K M6G |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
EDA/CAD Models | HS3J-K M6G Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3J M6G | Taiwan Semiconductor Corporation | 0 | HS3JM6G-ND | € 0,00000 | Parametric Equivalent |
| HS3J R7G | Taiwan Semiconductor Corporation | 0 | HS3JR7G-ND | € 0,00000 | Parametric Equivalent |
| HS3J-K | Taiwan Semiconductor Corporation | 0 | 1801-HS3J-KTR-ND | € 0,10055 | Parametric Equivalent |
| HS3JH | Taiwan Semiconductor Corporation | 2 864 | 1801-HS3JHCT-ND | € 0,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10827 | € 324,81 |
| 6 000 | € 0,09863 | € 591,78 |
| 9 000 | € 0,09463 | € 851,67 |
| Unit Price without VAT: | € 0,10827 |
|---|---|
| Unit Price with VAT: | € 0,13209 |


