Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HS3G-K | |
|---|---|
DigiKey Part Number | 1801-HS3G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3G-K |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 37pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3G M6G | Taiwan Semiconductor Corporation | 0 | HS3GM6G-ND | € 0,00000 | Parametric Equivalent |
| HS3G R7G | Taiwan Semiconductor Corporation | 0 | HS3GR7GTR-ND | € 0,00000 | Parametric Equivalent |
| HS3G-K M6G | Taiwan Semiconductor Corporation | 0 | 1801-HS3G-KM6GTR-ND | € 0,10827 | Parametric Equivalent |
| HS3GH | Taiwan Semiconductor Corporation | 2 990 | 1801-HS3GHCT-ND | € 0,68000 | Parametric Equivalent |
| HS3G | Good-Ark Semiconductor | 5 440 | 4786-HS3GCT-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10055 | € 301,65 |
| 6 000 | € 0,09149 | € 548,94 |
| 9 000 | € 0,08686 | € 781,74 |
| 15 000 | € 0,08638 | € 1 295,70 |
| Unit Price without VAT: | € 0,10055 |
|---|---|
| Unit Price with VAT: | € 0,12267 |





