


HS2KFL | |
|---|---|
DigiKey Part Number | 1801-HS2KFLTR-ND - Tape & Reel (TR) 1801-HS2KFLCT-ND - Cut Tape (CT) 1801-HS2KFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2KFL |
Description | DIODE STANDARD 800V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15500 | € 1,55 |
| 100 | € 0,09660 | € 9,66 |
| 500 | € 0,07112 | € 35,56 |
| 1 000 | € 0,06286 | € 62,86 |
| 2 000 | € 0,05588 | € 111,76 |
| 5 000 | € 0,04831 | € 241,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04362 | € 436,20 |
| 20 000 | € 0,03967 | € 793,40 |
| 30 000 | € 0,03766 | € 1 129,80 |
| 50 000 | € 0,03540 | € 1 770,00 |
| 70 000 | € 0,03406 | € 2 384,20 |
| 100 000 | € 0,03276 | € 3 276,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

