HS1DL RVG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,10527
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 320
Unit Price: € 0,34000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: € 0,16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 259
Unit Price: € 0,33000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 491
Unit Price: € 0,24000
Datasheet
Diode 200 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1DL RVG

DigiKey Part Number
HS1DLRVGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS1DL RVG
Description
DIODE STANDARD 200V 1A SUB SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,16911€ 2 029,32
Unit Price without VAT:€ 0,16911
Unit Price with VAT:€ 0,20631