
HERAF805G | |
|---|---|
DigiKey Part Number | 1801-HERAF805G-ND |
Manufacturer | |
Manufacturer Product Number | HERAF805G |
Description | DIODE STANDARD 400V 8A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | HERAF805G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 50 | € 0,68800 | € 34,40 |
| 100 | € 0,61310 | € 61,31 |
| 500 | € 0,48188 | € 240,94 |
| 1 000 | € 0,43964 | € 439,64 |
| 2 000 | € 0,40413 | € 808,26 |
| 5 000 | € 0,36568 | € 1 828,40 |
| 10 000 | € 0,34194 | € 3 419,40 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

