Direct
Similar
Similar
Similar
Similar

HERAF1006G C0G | |
|---|---|
DigiKey Part Number | HERAF1006GC0G-ND |
Manufacturer | |
Manufacturer Product Number | HERAF1006G C0G |
Description | DIODE STANDARD 600V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Category | Reverse Recovery Time (trr) 80 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HERAF1006G | Taiwan Semiconductor Corporation | 1 000 | 1801-HERAF1006G-ND | € 1,45000 | Direct |
| BYC20X-600PQ | WeEn Semiconductors | 10 995 | BYC20X-600PQ-ND | € 2,46000 | Similar |
| BYC8X-600P,127 | WeEn Semiconductors | 0 | 1740-1241-ND | € 0,30234 | Similar |
| BYT79X-600,127 | WeEn Semiconductors | 172 | 1740-1445-ND | € 1,73000 | Similar |
| MURF1560G | onsemi | 122 | MURF1560GOS-ND | € 2,12000 | Similar |





