
HERA808GH | |
|---|---|
DigiKey Part Number | 1801-HERA808GH-ND |
Manufacturer | |
Manufacturer Product Number | HERA808GH |
Description | DIODE STANDARD 1000V 8A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 80 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Capacitance @ Vr, F 55pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 8A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Supplier Device Package TO-220AC |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 50 | € 0,69240 | € 34,62 |
| 100 | € 0,61720 | € 61,72 |
| 500 | € 0,48524 | € 242,62 |
| 1 000 | € 0,44276 | € 442,76 |
| 2 000 | € 0,40704 | € 814,08 |
| 5 000 | € 0,36838 | € 1 841,90 |
| 10 000 | € 0,34450 | € 3 445,00 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,78120 |

