HER3L06GH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 459
Unit Price: € 0,77000
Datasheet
Diode 600 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER3L06GH

DigiKey Part Number
1801-HER3L06GHTR-ND - Tape & Reel (TR)
1801-HER3L06GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HER3L06GH
Description
DIODE STANDARD 600V 3A DO201AD
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-201AD
EDA/CAD Models
HER3L06GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
54pF @ 4V, 1MHz
Part Status
Not For New Designs
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Supplier Device Package
DO-201AD
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER306GTaiwan Semiconductor Corporation2 4591801-HER306GCT-ND€ 0,77000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,17592€ 439,80
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840