
HER207GH | |
|---|---|
DigiKey Part Number | 1801-HER207GHTR-ND - Tape & Reel (TR) 1801-HER207GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER207GH |
Description | DIODE STANDARD 800V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Supplier Device Package DO-204AC (DO-15) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER207G | Taiwan Semiconductor Corporation | 3 565 | 1801-HER207GCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,17480 | € 17,48 |
| 500 | € 0,13106 | € 65,53 |
| 1 000 | € 0,11691 | € 116,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,09677 | € 338,69 |
| 7 000 | € 0,08804 | € 616,28 |
| 10 500 | € 0,08359 | € 877,69 |
| 17 500 | € 0,07859 | € 1 375,32 |
| 24 500 | € 0,07563 | € 1 852,94 |
| 35 000 | € 0,07275 | € 2 546,25 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

