Similar
Similar
Similar
Similar

HER1603PT C0G | |
|---|---|
DigiKey Part Number | HER1603PTC0G-ND |
Manufacturer | |
Manufacturer Product Number | HER1603PT C0G |
Description | DIODE ARRAY GP 200V 16A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | HER1603PT C0G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D20BCTG | Microchip Technology | 5 | APT30D20BCTG-ND | € 4,21000 | Similar |
| STTH3002CW | STMicroelectronics | 1 935 | 497-3552-5-ND | € 3,03000 | Similar |
| STTH30W02CW | STMicroelectronics | 853 | 497-13404-ND | € 2,24000 | Similar |
| STTH6002CW | STMicroelectronics | 190 | 497-3553-5-ND | € 4,73000 | Similar |



