HER1602G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,39505
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: € 0,28035
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER1602G

DigiKey Part Number
1801-HER1602G-ND
Manufacturer
Manufacturer Product Number
HER1602G
Description
DIODE ARRAY GP 100V 16A TO-220AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Manufacturer
Taiwan Semiconductor Corporation
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Reverse Recovery Time (trr)
50 ns
Part Status
Active
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-220-3
Current - Average Rectified (Io) (per Diode)
16A
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER1602GHTaiwan Semiconductor Corporation01801-HER1602GH-ND€ 0,39505Parametric Equivalent
UF1601CT_T0_00001Panjit International Inc.03757-UF1601CT_T0_00001-ND€ 0,28035Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€ 0,39505€ 395,05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,39505
Unit Price with VAT:€ 0,48196