
HER157G-K | |
|---|---|
DigiKey Part Number | 1801-HER157G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER157G-K |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER157GH | Taiwan Semiconductor Corporation | 2 500 | 1801-HER157GHCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,06017 | € 210,59 |
| 7 000 | € 0,05436 | € 380,52 |
| 10 500 | € 0,05140 | € 539,70 |
| 17 500 | € 0,04806 | € 841,05 |
| 24 500 | € 0,04609 | € 1 129,20 |
| 35 000 | € 0,04417 | € 1 545,95 |
| 87 500 | € 0,03996 | € 3 496,50 |
| 175 000 | € 0,03803 | € 6 655,25 |
| Unit Price without VAT: | € 0,06017 |
|---|---|
| Unit Price with VAT: | € 0,07341 |


