HER103G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,06836
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 996
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 986
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 890
Unit Price: € 0,18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,22748
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 368
Unit Price: € 0,68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 689
Unit Price: € 0,85000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,16897
Datasheet
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER103G-K

DigiKey Part Number
1801-HER103G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER103G-K
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER103G R0GTaiwan Semiconductor Corporation0HER103GR0G-ND€ 0,00000Parametric Equivalent
HER103GHTaiwan Semiconductor Corporation01801-HER103GHTR-ND€ 0,06836Parametric Equivalent
UF1DTaiwan Semiconductor Corporation4 9961801-UF1DCT-ND€ 0,37000Parametric Equivalent
UF1DHTaiwan Semiconductor Corporation4 9861801-UF1DHCT-ND€ 0,37000Parametric Equivalent
UF4003 R0GTaiwan Semiconductor Corporation0UF4003R0G-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04554€ 227,70
10 000€ 0,04113€ 411,30
15 000€ 0,03888€ 583,20
25 000€ 0,03636€ 909,00
35 000€ 0,03534€ 1 236,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,04554
Unit Price with VAT:€ 0,05556