GBPC50005M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 45,81655
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: € 50,39190
Datasheet
Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC50005M

DigiKey Part Number
1801-GBPC50005M-ND
Manufacturer
Manufacturer Product Number
GBPC50005M
Description
BRIDGE RECT 1PHASE 50V 50A GBPC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Chassis Mount GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
50 A
Manufacturer
Taiwan Semiconductor Corporation
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC50005Taiwan Semiconductor Corporation01801-GBPC50005-ND€ 45,81655Parametric Equivalent
GBPC50005-GComchip Technology0GBPC50005-G-ND€ 50,39190Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€ 2,38000€ 476,00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,38000
Unit Price with VAT:€ 2,90360