
GBPC4008M | |
|---|---|
DigiKey Part Number | 1801-GBPC4008M-ND |
Manufacturer | |
Manufacturer Product Number | GBPC4008M |
Description | BRIDGE RECT 1PHASE 800V 40A GBPC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 40 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 3,30000 | € 33,00 |
| 100 | € 2,36230 | € 236,23 |
| 500 | € 1,96254 | € 981,27 |
| 1 000 | € 1,83419 | € 1 834,19 |
| 2 000 | € 1,72634 | € 3 452,68 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |

