
GBPC2508M | |
|---|---|
DigiKey Part Number | 1801-GBPC2508M-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2508M |
Description | BRIDGE RECT 1P 800V 25A GBPC-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Chassis Mount GBPC-M |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, GBPC-M |
Technology Standard | Supplier Device Package GBPC-M |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 2,70800 | € 27,08 |
| 100 | € 1,91640 | € 191,64 |
| 500 | € 1,57850 | € 789,25 |
| 1 000 | € 1,47002 | € 1 470,02 |
| 2 000 | € 1,37885 | € 2 757,70 |
| 5 000 | € 1,33732 | € 6 686,60 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

