
FR306G | |
|---|---|
DigiKey Part Number | 1801-FR306GTR-ND - Tape & Reel (TR) 1801-FR306GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR306G |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR306G Models |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36500 | € 3,65 |
| 100 | € 0,23410 | € 23,41 |
| 500 | € 0,17736 | € 88,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,15375 | € 192,19 |
| 2 500 | € 0,13914 | € 347,85 |
| 3 750 | € 0,13169 | € 493,84 |
| 6 250 | € 0,12332 | € 770,75 |
| 8 750 | € 0,11835 | € 1 035,56 |
| 12 500 | € 0,11353 | € 1 419,12 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |



