Parametric Equivalent
Parametric Equivalent

FR301G-K | |
|---|---|
DigiKey Part Number | 1801-FR301G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR301G-K |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR301G R0G | Taiwan Semiconductor Corporation | 0 | FR301GR0G-ND | € 0,00000 | Parametric Equivalent |
| FR301GH | Taiwan Semiconductor Corporation | 0 | 1801-FR301GHTR-ND | € 0,11870 | Parametric Equivalent |
| PG300R_R2_00001 | Panjit International Inc. | 0 | 3757-PG300R_R2_00001TR-ND | € 0,07068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 0,12455 | € 155,69 |
| 2 500 | € 0,11246 | € 281,15 |
| 3 750 | € 0,10629 | € 398,59 |
| 6 250 | € 0,09935 | € 620,94 |
| 8 750 | € 0,09524 | € 833,35 |
| 12 500 | € 0,09124 | € 1 140,50 |
| 31 250 | € 0,08247 | € 2 577,19 |
| 62 500 | € 0,07798 | € 4 873,75 |
| Unit Price without VAT: | € 0,12455 |
|---|---|
| Unit Price with VAT: | € 0,15195 |



