
FR205GH | |
|---|---|
DigiKey Part Number | 1801-FR205GHTR-ND - Tape & Reel (TR) 1801-FR205GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR205GH |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Supplier Device Package DO-204AC (DO-15) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22700 | € 2,27 |
| 100 | € 0,14280 | € 14,28 |
| 500 | € 0,10632 | € 53,16 |
| 1 000 | € 0,09453 | € 94,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,07773 | € 272,05 |
| 7 000 | € 0,07045 | € 493,15 |
| 10 500 | € 0,06673 | € 700,66 |
| 17 500 | € 0,06256 | € 1 094,80 |
| 24 500 | € 0,06008 | € 1 471,96 |
| 35 000 | € 0,05768 | € 2 018,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

