
F1T7G-K | |
|---|---|
DigiKey Part Number | 1801-F1T7G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1T7G-K |
Description | DIODE STANDARD 1000V 1A TS1 |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole TS-1 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Obsolete | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TS-1 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1T7G | Taiwan Semiconductor Corporation | 4 660 | 1801-F1T7GCT-ND | € 0,29000 | MFR Recommended |


