Diode 400 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Surface Mount SOD-123F
BZT52B18

ES2GFL

DigiKey Part Number
1801-ES2GFLTR-ND - Tape & Reel (TR)
1801-ES2GFLCT-ND - Cut Tape (CT)
1801-ES2GFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2GFL
Description
DIODE STANDARD 400V 2A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16500€ 1,65
100€ 0,10300€ 10,30
500€ 0,07594€ 37,97
1 000€ 0,06719€ 67,19
2 000€ 0,05980€ 119,60
5 000€ 0,05177€ 258,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04680€ 468,00
20 000€ 0,04262€ 852,40
30 000€ 0,04049€ 1 214,70
50 000€ 0,03810€ 1 905,00
70 000€ 0,03668€ 2 567,60
100 000€ 0,03530€ 3 530,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940