
ES1H | |
|---|---|
DigiKey Part Number | 1801-ES1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1H |
Description | DIODE STANDARD 500V 1A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 500 V |
Part Status Active | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,06372 | € 955,80 |
| Unit Price without VAT: | € 0,06372 |
|---|---|
| Unit Price with VAT: | € 0,07774 |



