
DBL205GH | |
|---|---|
DigiKey Part Number | 1801-DBL205GH-ND |
Manufacturer | |
Manufacturer Product Number | DBL205GH |
Description | BRIDGE RECT 1PHASE 600V 2A DBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole DBL |
Datasheet | Datasheet |
EDA/CAD Models | DBL205GH Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-DIP (0.300", 7.62mm) |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package DBL |
Current - Average Rectified (Io) 2 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,52900 | € 5,29 |
| 100 | € 0,34360 | € 34,36 |
| 500 | € 0,26400 | € 132,00 |
| 1 000 | € 0,23832 | € 238,32 |
| 2 000 | € 0,21671 | € 433,42 |
| 5 000 | € 0,19331 | € 966,55 |
| 10 000 | € 0,17885 | € 1 788,50 |
| 50 000 | € 0,15355 | € 7 677,50 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

