


BZX584B5V1 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B5V1RSGTR-ND - Tape & Reel (TR) 1801-BZX584B5V1RSGCT-ND - Cut Tape (CT) 1801-BZX584B5V1RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B5V1 RSG |
Description | DIODE ZENER 5.1V 150MW SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZX584B5V1 RSG Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20400 | € 2,04 |
| 100 | € 0,12830 | € 12,83 |
| 500 | € 0,09526 | € 47,63 |
| 1 000 | € 0,08455 | € 84,55 |
| 2 000 | € 0,07553 | € 151,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06152 | € 492,16 |
| 16 000 | € 0,05613 | € 898,08 |
| 24 000 | € 0,05338 | € 1 281,12 |
| 40 000 | € 0,05029 | € 2 011,60 |
| 56 000 | € 0,04846 | € 2 713,76 |
| 80 000 | € 0,04669 | € 3 735,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

